Manufacturer Part #
IRLML2502TRPBF
N-Channel 20 V 0.045 Ohm Surface Mount HEXFET Power Mosfet - Micro3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Infineon IRLML2502TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon IRLML2502TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.08Ω |
| Rated Power Dissipation: | 1.25W |
| Qg Gate Charge: | 12nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 4.2A |
| Turn-on Delay Time: | 7.5ns |
| Turn-off Delay Time: | 54ns |
| Rise Time: | 10ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Technology: | Si |
| Height - Max: | 1.12mm |
| Length: | 3.04mm |
| Input Capacitance: | 740pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLML2502TRPBF is a 20 V single N-Channel Hexfet Power Mosfet, available in low profile Micro-3 package.
It utilizes a advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in many applications.
Features:
- Ultra Low On-Resistance
- N-Channel MOSFET
- SOT-23 Footprint
- Low Profile (<1.1mm)
- Available in Tape and Reel
- Fast Switching
- Lead-Free
- Halogen-Free
Applications:
- Battery
- Load Management
- Portable electronics
- PCMCIA cards
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0698
9,000
$0.0681
15,000
$0.0674
60,000
$0.0654
90,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount