text.skipToContent text.skipToNavigation

Référence fabricant

IRLML9301TRPBF

Single N-Channel 30 V 64 mOhm 4.8 nC HEXFET® Power Mosfet - MICRO-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IRLML9301TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 64mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 4.8nC
Style d'emballage :  MICRO-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

IRLML9301TRPBF is a single P-CHANNEL MOSFET with Drain-to-Source Breakdown Voltage of -30V, Drain Current of -3.6A, Static Drain-to-Source On-Resistance of 64 mO.

The IRLML9301TRPBF belongs to SOT-23 MOSFET family covers the full range of voltages from -30V to 100V with different levels of RDS(on) and gate charge (Qg) to provide an improved and broader range of design options for customers looking for a compact, efficient and cost-effective solution.

Features:

  • Low RDS(on) ( = 64 mO)
  • Industry-standard pinout
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Lower switching losses
  • Multi-vendor compatibility
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch

To learn more about IRLML product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
360,00 $
USD
Quantité
Prix unitaire
3 000
$0.06
9 000
$0.0586
15 000
$0.0579
60 000
$0.0562
90 000+
$0.055
Product Variant Information section