text.skipToContent text.skipToNavigation

Référence fabricant

IXFH120N20P

Single N-Channel 200 Vds 22 mOhm 714 W Power Mosfet - TO-247

Modèle ECAD:
Nom du fabricant: Littelfuse - IXYS
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse - IXYS IXFH120N20P - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 714|W
Qg Gate Charge: 152nC
Méthode de montage : Through Hole
Fonctionnalités et applications

IXYS is a state of the art leader in MOSFET technology through the IXFH series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXFH120N20P (this part is lead free) has the capacity to operate at 200 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.022 Ohms). Avalanche rated, the IXFH120N20P is able to reduce power dissipation levels to approximately 714 watts. The IXFH120N20P provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-247 package format.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
300
Multiples de :
30
Total 
3 306,00 $
USD
Quantité
Prix unitaire
30
$11.20
90
$11.12
150
$11.08
300
$11.02
600+
$10.93
Product Variant Information section