text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA05N100

N-Channel 1 kV 17 Ohm Surface Mount Enhancement Mode Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA05N100 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 7.8nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$930.00
USD
Quantity
Unit Price
50
$3.14
150
$3.10
500
$3.05
1,000
$3.03
2,000+
$2.98
Product Variant Information section