text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS3455T1G

P-Channel 30 V 100 mOhm 2 W Surface Mount Power MOSFET - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
onsemi NTGS3455T1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 13nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
12,000
$0.158
15,000
$0.157
45,000+
$0.153
Product Variant Information section