Manufacturer Part #
NTMD6N02R2G
Dual N-Channel 20 V 35 mOhm 2 W Surface Mount Power MOSFET - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTMD6N02R2G - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 35mΩ |
| Rated Power Dissipation: | 2|W |
| Qg Gate Charge: | 20nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NTMD6N02R2G is a part of NTMD6N02R2 series N−channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOIC-8 package.
Features:
- Ultra Low RDS(on)
- Higher Efficiency Extending Battery Life
- Logic Level Gate Drive
- Miniature Dual SOIC−8 Surface Mount Package
- Diode Exhibits High Speed, Soft Recovery
- Avalanche Energy Specified
- SOIC−8 Mounting Information Provided
- Pb−Free Package is Available
Applications:
- DC−DC Converters
- Low Voltage Motor Control
- Power Management in Portable and Battery−Powered Products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount