text.skipToContent text.skipToNavigation

Manufacturer Part #

NTP6412ANG

N-Channel 100 V 18.2 mOhm 167 W Flange Mount Power MOSFET - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTP6412ANG - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18.2mΩ
Rated Power Dissipation: 167|W
Qg Gate Charge: 100nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
700
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
50
$1.40
200
$1.38
750
$1.36
1,500
$1.35
3,750+
$1.32
Product Variant Information section