Manufacturer Part #
NTR1P02LT1G
Single P-Channel 20 V 0.35 Ohm 3.1 nC 400 mW Silicon SMT Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi NTR1P02LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 220mΩ |
| Rated Power Dissipation: | 400mW |
| Qg Gate Charge: | 3.1nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 1.3A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 18ns |
| Rise Time: | 15ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 225pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
Factory Lead Time:
50 Weeks
Quantity
Unit Price
3,000
$0.107
9,000
$0.105
15,000
$0.103
30,000
$0.102
60,000+
$0.0992
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount