Manufacturer Part #
PMV65XP,215
P-Channel 20 V 833 mW 7.7 nC Surface Mount TrenchMOS FET - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMV65XP,215 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 74mΩ |
| Rated Power Dissipation: | 480mW |
| Qg Gate Charge: | 7.7nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 2.8A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 135ns |
| Rise Time: | 18ns |
| Fall Time: | 68ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.65V |
| Technology: | Si |
| Input Capacitance: | 744pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
P-channel enhancement mode field effect transistor in a plastic package using TrenchMOS™ technology.
Features:
- Low threshold voltage
- Low on-state resistance
Applications:
- Low power DC-to-DC converters
- Battery management
- Load switching
- Battery powered portable equipment
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount