Manufacturer Part #
PSMN5R5-60YS,115
PSMN5R5 Series 60 V 8.3 mOhm 56 nC SMT N-Channel Standard Level MOSFET - LFPAK-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Nexperia PSMN5R5-60YS,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 8.3mΩ |
| Rated Power Dissipation: | 130W |
| Qg Gate Charge: | 56nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 44ns |
| Rise Time: | 24ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 5mm |
| Input Capacitance: | 3501pF |
| Package Style: | LFPAK-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount