Manufacturer Part #
RTR020N05TL
RTR020N05 Series N-Channel 45 V 180 mOhm 1 W Surface Mount Mosfet - TSMT-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSMT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM RTR020N05TL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Notification of Product DiscontinuanceReason for discontinuance:In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy: TSMT8, 2025/9 TSMT3 & TSMT6, 2027/9 CPT, 2027/3Last time shipment: TSMT8, 2026/3 TSMT3 & TSMT6, 2028/3 CPT, 2027/9
Part Status:
ROHM RTR020N05TL - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 45V |
| Drain-Source On Resistance-Max: | 180mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 4.1nC |
| Package Style: | TSMT-3 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-3
Mounting Method:
Surface Mount