text.skipToContent text.skipToNavigation

Manufacturer Part #

RUM002N05T2L

RUM002N05 Series 50 V 2.2 Ohm Surface Mount Silicon N-Channel MOSFET - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RUM002N05T2L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 150|mW
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$396.00
USD
Quantity
Unit Price
8,000
$0.0495
16,000
$0.0487
24,000
$0.0482
32,000
$0.0479
40,000+
$0.0469
Product Variant Information section