text.skipToContent text.skipToNavigation

Manufacturer Part #

SH8M24TB1

Dual N/P-Channel 45 V 2 W 9.6/18.2 nC Silicon Surface Mount Mosfet - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SH8M24TB1 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 64mΩ/92mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 9.6nC/18.2nC
Gate-Source Voltage-Max [Vgss]: -20V/20V
Drain Current: 4.5A/3.5A
Turn-on Delay Time: 12ns/16ns
Turn-off Delay Time: 42ns/70ns
Rise Time: 18ns/17ns
Fall Time: 12ns/14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 1.55mm
Length: 5mm
Input Capacitance: 550pF/1700pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,792.50
USD
Quantity
Unit Price
2,500
$0.717
5,000
$0.707
7,500
$0.702
10,000+
$0.695
Product Variant Information section