text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2347DS-T1-GE3

P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay SI2347DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 14.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.8A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 19ns
Rise Time: 6ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Height - Max: 1.02mm
Length: 3.04mm
Input Capacitance: 705pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
9,000
$0.148
12,000
$0.147
30,000
$0.145
45,000+
$0.143
Product Variant Information section