text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3456DDV-T1-GE3

N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay SI3456DDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 2.7|W
Qg Gate Charge: 9nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.20
USD
Quantity
Unit Price
3,000
$0.0984
9,000
$0.0959
15,000
$0.0948
30,000
$0.0933
60,000+
$0.091
Product Variant Information section