text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4431CDY-T1-GE3

Single P-Channel 30 V 32 mOhms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay SI4431CDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 4.2|W
Qg Gate Charge: 38nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
5,000
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Unit Price
2,500
$0.585
5,000
$0.58
7,500
$0.575
10,000
$0.57
12,500+
$0.56
Product Variant Information section