text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4599DY-T1-GE3

N- AND P- CHANNEL 40-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay SI4599DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 40V/-40V
Drain-Source On Resistance-Max: 0.0355Ω/0.045Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 11.7nC/25nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.54
5,000
$0.535
7,500
$0.53
10,000
$0.525
12,500+
$0.515
Product Variant Information section