text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7655DN-T1-GE3

MOSFET -20V 3.6mOhm@10V 40A P-Ch G-III

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7655DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 4.8W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 31A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 110ns
Rise Time: 10ns
Fall Time: 25ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 6600pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,491,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
3,000
$0.71
6,000
$0.70
9,000+
$0.69
Product Variant Information section