text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHA22N60E-E3

MOSFET 650V .18OHM@10V MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHA22N60E-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 35|W
Qg Gate Charge: 57nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,910.00
USD
Quantity
Unit Price
1,000
$1.91
2,000
$1.89
3,000
$1.88
4,000+
$1.87
Product Variant Information section