text.skipToContent text.skipToNavigation

Manufacturer Part #

STB46NF30

Single N-Channel 300 V 0.075 Ohm 90 nC 300 W Silicon SMT Mosfet - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB46NF30 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 300W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 80ns
Rise Time: 38ns
Fall Time: 46ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 4.6mm
Length: 10.4mm
Input Capacitance: 3200pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,030.00
USD
Quantity
Unit Price
1,000
$2.03
2,000
$2.02
3,000
$2.01
4,000+
$1.99
Product Variant Information section