Manufacturer Part #
STD12NF06L-1
N-Channel 60 V 0.1 Ω STripFET II Power MosFet - TO-251
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD12NF06L-1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.1Ω |
| Rated Power Dissipation: | 30|W |
| Qg Gate Charge: | 10nC |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
150
$0.23
750
$0.225
2,250
$0.22
7,500
$0.215
18,750+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole