text.skipToContent text.skipToNavigation

Manufacturer Part #

STF7N60M2

STF7N60M2 Series 600V 0.95 Ohm N-Ch MDmesh II Plus™ Low Qg Power MOSFET-TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF7N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 20W
Qg Gate Charge: 8.8nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 5A
Turn-on Delay Time: 7.6ns
Turn-off Delay Time: 19.3ns
Rise Time: 7.2ns
Fall Time: 15.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 271pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,190.00
USD
Quantity
Unit Price
50
$0.63
250
$0.61
1,000
$0.595
2,500
$0.585
6,250+
$0.565
Product Variant Information section