text.skipToContent text.skipToNavigation

Manufacturer Part #

STL18N60M2

600 V 0.278 Ohm typ., 9 A N-Channel MDmesh™ M2 Power Mosfet - PowerFLAT™ 5x6 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STL18N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 308mΩ
Rated Power Dissipation: 57|W
Qg Gate Charge: 21.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,660.00
USD
Quantity
Unit Price
3,000+
$1.22