Manufacturer Part #
STL18N60M2
600 V 0.278 Ohm typ., 9 A N-Channel MDmesh™ M2 Power Mosfet - PowerFLAT™ 5x6 HV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1337 | ||||||||||
Product Specification Section
STMicroelectronics STL18N60M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL18N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 308mΩ |
| Rated Power Dissipation: | 57|W |
| Qg Gate Charge: | 21.5nC |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
29
USA:
29
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
POWER FLAT
Mounting Method:
Surface Mount