Manufacturer Part #
STP2N105K5
1050 V 6 Ohm typ., 1.5 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP2N105K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1050V |
| Drain-Source On Resistance-Max: | 8Ω |
| Rated Power Dissipation: | 60|W |
| Qg Gate Charge: | 10nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.785
200
$0.765
1,000
$0.74
2,000
$0.73
6,250+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole