text.skipToContent text.skipToNavigation

Manufacturer Part #

STP3NK60Z

N-Channel 600 V 3.6 Ohm Flange Mount SuperMESH Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1011
Product Specification Section
STMicroelectronics STP3NK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 11.8nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP3NK60Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 3.3 W
  • Extremely High dv/dt Capability
  • 100% Avalanche Tested
  • Gate Charge Minimized
  • Very low Intrinsic Capacitances
  • Very good manufacturing Repeatability

Applications:

  • High Current, High Speed Switching
  • Ideal for off-line Power Supplies,Adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,670.00
USD
Quantity
Unit Price
50
$0.895
200
$0.87
1,000
$0.845
2,000
$0.835
6,250+
$0.805
Product Variant Information section