text.skipToContent text.skipToNavigation

Manufacturer Part #

STP45NF06

N-Channel 60 V 28 mΩ 43 nC Falnge Mount StripFET II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2546
Product Specification Section
STMicroelectronics STP45NF06 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.028Ω
Rated Power Dissipation: 80|W
Qg Gate Charge: 43nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP45NF06 is a devices are an N-channel Power MOSFET realized with the latest development of STMicroelectronis unique "single feature size" strip-based process.

The resulting transistors show extremely high packing density for low onresistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Exceptional dv/dt capability
  • Standard threshold drive
  • 100% avalanche tested

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
50
$0.355
200
$0.345
750
$0.34
2,500
$0.33
10,000+
$0.315