text.skipToContent text.skipToNavigation

Manufacturer Part #

STP50NF25

N-Channel 250 V 69 mOhm STripFET™ Power MosFet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP50NF25 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 69mΩ
Rated Power Dissipation: 160|W
Qg Gate Charge: 68.2nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP50NF25 is a Power MOSFET series realized with STMicroelectronics unique STripFET™ processhas specifically been designed to minimize onresistance and gate charge. It is therefore suitable as primary side switch allowing high efficiencies.

Features:

  • 100% avalanche tested
  • Gate charge minimized
  • Low intrinsic capacitances

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,440.00
USD
Quantity
Unit Price
50
$1.48
200
$1.46
750
$1.44
1,500
$1.43
3,750+
$1.41
Product Variant Information section