text.skipToContent text.skipToNavigation

Manufacturer Part #

STW40N65M2

N-Channel 650 V 32 A 99 mOhm Through Hole MDmesh™ M2 Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW40N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 56.5nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$2,112.00
USD
Quantity
Unit Price
30
$3.63
120
$3.58
450
$3.52
750
$3.50
1,500+
$3.44
Product Variant Information section