text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50N04-8M8P-4GE3

Single N-Channel 40 V 0.0088 Ohm 48.1 W Surface Mount Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SUD50N04-8M8P-4GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0088Ω
Rated Power Dissipation: 48.1|W
Qg Gate Charge: 56nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500
$0.35
12,500+
$0.345
Product Variant Information section