text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50P10-43L-E3

Single P-Channel 100 V 0.043 Ohm Surface Mount Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay SUD50P10-43L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.043Ω
Rated Power Dissipation: 136|W
Qg Gate Charge: 54nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
2,000
$1.13
6,000+
$1.12
Product Variant Information section