text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP90P06-09L-E3

Single P-Channel 60 V 0.0093 Ohms Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUP90P06-09L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.0093Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 240nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
1,977
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
4
$5.95
20
$5.89
75
$5.84
200
$5.80
750+
$5.72
Product Variant Information section