text.skipToContent text.skipToNavigation

Manufacturer Part #

TP2540N8-G

TP2540 Series 400 V 0.125 A P-Channel Enhancement-Mode Vertical DMOS FET-SOT89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TP2540N8-G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 30Ω
Rated Power Dissipation: 1.6W
Gate-Source Voltage-Max [Vgss]: 2.4V
Drain Current: 125mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 10ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 125pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,940.00
USD
Quantity
Unit Price
2,000
$0.97
4,000
$0.96
6,000
$0.95
8,000+
$0.94
Product Variant Information section