text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN10A08DN8TA

ZXMN10A08 Series 100 V 0.25 Ohm N-Channel Enhancement Mode MOSFET -SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Diodes Incorporated ZXMN10A08DN8TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 7.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
12,500
Factory Stock:Factory Stock:
105,500
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
500
$0.45
1,500
$0.44
2,500
$0.435
7,500
$0.425
12,500+
$0.42
Product Variant Information section