text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3B01FTA

N-Channel 30 V 0.15 Ohm Power MOSFET Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Diodes Incorporated ZXMN3B01FTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 625|mW
Qg Gate Charge: 2.93nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
390,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000+
$0.158
Product Variant Information section