text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP3A16DN8TA

Dual P-Channel 30 V 0.045 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP3A16DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 29.6nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
500
$0.67
1,500
$0.66
2,500
$0.65
5,000
$0.645
10,000+
$0.63
Product Variant Information section