Manufacturer Part #
CR-2016/BN
CR2016 Series Ø 20 mm 3 V 90 mAh Non-Rechargeable Lithium Coin Cell Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Panasonic Industry CR-2016/BN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
The purpose of this notice is to inform you of the carton label changes for lithium product that is produced in our China, Japan and Indonesia facilities.Reason for Change Panasonic is making these changes to meet new Dangerous Goods and National and Global labeling requirements. Affected Products :CR Coin Cells, BR Coin Cells, CR Cylindrical Cells, BR Cylindrical Cells, ML Rechargeable Coin Cells, VL Rechargeable Coin Cells produced in China, Japan and Indonesia facilities.
Part Status:
Panasonic Industry CR-2016/BN - Technical Attributes
| Chemistry: | Lithium |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 20 mm |
| Capacity: | 90mAh |
| Rechargeable: | No |
| Number of Cells: | 1 |
| Termination Style: | Vertical / SMT |
| Operating Temp Range: | -30°C to +60°C |
| Mounting Method: | Surface Mount |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Surface Mount