Manufacturer Part #
HHR-210AAC4B
HHR210A Size A 1.2 V 2080 mAh Cylindrical Nickel Metal Hydride Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry HHR-210AAC4B - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8507.50.00.00
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
05/29/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry HHR-210AAC4B - Technical Attributes
Attributes Table
| Chemistry: | Nickel Metal Hydride |
| Rated Voltage: | 1.2V |
| Battery Cell Size: | AA |
| Capacity: | 2100mAh |
| Rechargeable: | Yes |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$2.55
80
$2.53
120
$2.51
160
$2.50
200+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray