Manufacturer Part #
HHR-30SCPY20
HHR30SCP Size CP 1.2 V 3050 mAh Cylindrical Nickel Metal Hydride Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:240 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry HHR-30SCPY20 - Technical Attributes
Attributes Table
| Chemistry: | Nickel Metal Hydride |
| Rated Voltage: | 1.2V |
| Capacity: | 3050mAh |
| Rechargeable: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
240+
$5.33
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray