Manufacturer Part #
TLH-5934/P
TLH-5934 Series 3.6 V 0.9 Ah 1/10D Size PC Pin Tadiran Lithium Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TLH-5934/P - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 1/10 D |
| Capacity: | 0.9Ah |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
45
$6.77
90+
$6.70
Product Variant Information section