Manufacturer Part #
VL-2020/HFN
BATT LITH 3V 20MAH COIN 20.0MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry VL-2020/HFN - Technical Attributes
Attributes Table
| Chemistry: | Lithium Ion |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 20 mm |
| Capacity: | 20mAh |
| Rechargeable: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
360+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
360 per Box