text.skipToContent text.skipToNavigation

Manufacturer Part #

009155002541006

MOBO® 2.5 mm Pitch Right Angle Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
KYOCERA AVX 009155002541006 - Technical Attributes
Attributes Table
Dimension: H  4mm x L  6.5mm
Mounting Style: Right Angle
Termination Style: PCB
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000+
$0.52
Product Variant Information section