text.skipToContent text.skipToNavigation

Manufacturer Part #

105-2

Low Profile Coin Cell Battery Holder for a Single 24 mm Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 105-2 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 24.5 mm
Termination Style: Snap-In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,006
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$372.50
USD
Quantity
Unit Price
2,500+
$0.149
Product Variant Information section