text.skipToContent text.skipToNavigation

Manufacturer Part #

105

Space Saving 20 mm Cell Single Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Keystone 105 - Technical Attributes
Attributes Table
Dimension: H  8.5mm x L  20.5mm x D  24mm
Pricing Section
Global Stock:
339
USA:
339
On Order:
0
Factory Stock:Factory Stock:
5,575
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Unit Price
1
$0.775
30
$0.755
100
$0.73
200
$0.72
500+
$0.685
Product Variant Information section