text.skipToContent text.skipToNavigation

Manufacturer Part #

1057TR

Surface Mount "Auto In/Ultra Low" Battery Holder for 2032 Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1057TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  5.2mm x L  33.15mm x D  20mm
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$640.00
USD
Quantity
Unit Price
800+
$0.80
Product Variant Information section