text.skipToContent text.skipToNavigation

Manufacturer Part #

2897

1 Contact 1632 Size Tin-Nickel Through Hole Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Keystone 2897 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 16 mm
Dimension: H  6.03mm x L  18.75mm x W  15.76mm
Mounting Style: Horizontal
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
452
USA:
452
On Order:
0
Factory Stock:Factory Stock:
5,875
Factory Lead Time:
12 Weeks
Minimum Order:
452
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.02
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section