Manufacturer Part #
2990
1 Position Coin Cell PC Negative Battery Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Keystone 2990 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2990 - Technical Attributes
Attributes Table
| Mounting Style: | Solder |
| Termination Style: | Snap-In |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0697
5,000
$0.0684
7,500
$0.0676
10,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole