Manufacturer Part #
503
Battery Holder (Open) 1/3N 1 Cell PC Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Keystone 503 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 503 - Technical Attributes
Attributes Table
| Battery Cell Size: | 1/3 N |
| Dimension: | H 12.9mm x L 14.5mm x W 13.7mm |
| Mounting Style: | Horizontal |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120
$1.48
240
$1.47
360
$1.46
480
$1.45
600+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
120 per
Mounting Method:
Through Hole