text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-HLD-001-THM-TR

CR2032/CR2025 Phosphor Bronze Nickel Plated Through Hole Battery Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity BAT-HLD-001-THM-TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Mounting Style: Clip and PC Pin
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
19600
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,330.00
USD
Quantity
Unit Price
2,800
$0.435
5,600
$0.43
8,400+
$0.425
Product Variant Information section