Manufacturer Part #
SMTM1225.TR
Nickel Platted Phosphor Bronze Dual Spring Contact Battery Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renata Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renata Batteries SMTM1225.TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries SMTM1225.TR - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 12.5 mm |
| Mounting Style: | Screw Mount |
| Termination Style: | Vertical / SMT |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount